Oehlbach 191 Speaker Cable 2x1.50mm² White 10m Oxygen-Free Copper

Image Representative of Range

Oehlbach 191 Speaker Cable 2x1.50mm² White 10m Oxygen-Free Copper

MPN
191
Brand
Oehlbach
EAN-13
4003635001912
Order Code
10-1153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oehlbach 191 speaker cable is a high-quality audio cable designed for Hi-Fi and AV applications. It features a 2 x 1.50 mm² cross-section, ensuring optimal sound transmission for loudspeakers. With a length of 10 metres, this white speaker cable is ideal for creating reliable connections in home audio systems.
Colour White
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-15

Reviews

Be the first to submit a review

Trustpilot