Oehlbach 186 Speaker Cable 2x2.50mm² Transparent 20m Clear Sound

Image Representative of Range

Oehlbach 186 Speaker Cable 2x2.50mm² Transparent 20m Clear Sound

MPN
186
Brand
Oehlbach
EAN-13
4003635001868
Order Code
12-5673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £125.11 £106.34
10+ £103.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oehlbach 186 speaker cable is a transparent cable with two conductors, each measuring 2.50 mm², and is 20 metres long. Manufactured by Oehlbach, it is designed for optimal audio transmission, making it ideal for hi-fi and AV systems. Typical applications include connecting loudspeakers to amplifiers for high-quality sound output.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 186

Reviews

Be the first to submit a review

Trustpilot