Oehlbach 185 Speaker Cable 2x2.50mm² Transparent 10m High-Quality

Image Representative of Range

Oehlbach 185 Speaker Cable 2x2.50mm² Transparent 10m High-Quality

MPN
185
Brand
Oehlbach
EAN-13
4003635001851
Order Code
12-5672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Oehlbach 185 Speaker Cable, featuring a 2 x 2.50 mm² transparent design, is available in a 10 m length. This high-quality audio cable is ideal for connecting speakers in Hi-Fi systems, ensuring clear sound transmission. It is suitable for a variety of audio applications, including home theatre and AV setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 185

Reviews

Be the first to submit a review

Trustpilot