Oehlbach 1380 Toslink Audio Cable, 0.5m Blue, 217 Optical Fibers, Gold Contacts

MPN
1380
Brand
Oehlbach
EAN-13
4003635013809
Order Code
21-7484
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Absolutely high-quality pre-assembled fiber-optic cable for a optical-digital audio connection between the individual components of a home cinema system. The patented design of the optical digital cable with 217 individual fiber-optic cables from special polymer optical fibers, achieved the highest luminous intensity and enables a data transfer rate of up to 125 Mbps (Megabits per second). The standard for the transmission of multi-channel audio formats via optical Toslink interface writes only a transfer rate of 12.8 Mbps! Fully assembled with the coordinated on this cable Toslink Plug" XXL Series 80 CO".
Type Toslink switch

Reviews

Be the first to submit a review

Trustpilot