Oehlbach 105 Speaker Cable 2x1.50mm² Transparent 20m Oxygen-Free Copper

Image Representative of Range

Oehlbach 105 Speaker Cable 2x1.50mm² Transparent 20m Oxygen-Free Copper

MPN
105
Brand
Oehlbach
EAN-13
4003635001059
Order Code
12-5664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Oehlbach 105 Speaker Cable is a transparent audio cable with a cross-section of 2 x 1.50 mm², available in a 20-metre length. Manufactured by Oehlbach, this high-quality cable is ideal for connecting loudspeakers in hi-fi and AV applications. Its clear design and reliable performance make it suitable for achieving excellent sound quality in home audio systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 105

Reviews

Be the first to submit a review

Trustpilot