Oehlbach 1048 Speaker Cable 2x2.50mm² Black Superior Sound Quality

Image Representative of Range

Oehlbach 1048 Speaker Cable 2x2.50mm² Black Superior Sound Quality

MPN
1048
Brand
Oehlbach
EAN-13
2050002443686
Order Code
12-5663
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Oehlbach 1048 speaker cable is expertly designed for high-fidelity audio systems, offering optimal performance with its 2 x 2.50 mm² construction. Its durable black finish and quality build make it ideal for use in home entertainment, AV installations, and professional sound environments. This cable is sold per metre, allowing for customised lengths to suit specific audio setups.
Colour Black
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 1048

Trustpilot