Oehlbach 102 Speaker Cable 2x2.50mm² 10m Transparent Clear Sound

Image Representative of Range

Oehlbach 102 Speaker Cable 2x2.50mm² 10m Transparent Clear Sound

MPN
102
Brand
Oehlbach
EAN-13
4003635001028
Order Code
12-5662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oehlbach 102 speaker cable is a high-quality audio cable with a 2 x 2.50 mm² cross-section. It features a transparent design and is 10 metres long, making it ideal for audiophile and hi-fi applications. Perfect for connecting loudspeakers to amplifiers in AV setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 102

Reviews

Be the first to submit a review

Trustpilot