Oehlbach 101 Speaker Cable 2x1.50mm² 10m Transparent Pure Copper

Image Representative of Range

Oehlbach 101 Speaker Cable 2x1.50mm² 10m Transparent Pure Copper

MPN
101
Brand
Oehlbach
EAN-13
4003635001011
Order Code
12-5661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Oehlbach 101 speaker cable is a high-quality audio cable designed for optimal sound transmission. With a cable thickness of 2 x 1.50 mm² and a length of 10 metres, it is ideal for connecting loudspeakers to hifi systems. The transparent design adds a discreet and professional appearance to any AV setup.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 101

Reviews

Be the first to submit a review

Trustpilot