ODUKM1 020 121 934 007 MEDI-SNAP Connector Accessory Anti-Twist

Image Representative of Range

ODUKM1 020 121 934 007 MEDI-SNAP Connector Accessory Anti-Twist

MPN
KM1 020 121 934 007
Brand
ODU
EAN-13
2050001135872
Order Code
12-5650
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The ODU KM1 020 121 934 007 accessory is a bullet connector collet designed for the MEDI-SNAP circular connector. Manufactured by ODU, this product features high durability and reliable connectivity. It is typically used in medical and industrial applications where secure and robust connectors are essential.
Type Bullet connector collet
Cable Ø (max.) 3.9mm
Cable Ø range 2.7 - 3.9mm
Cable Ø up to 2.7mm
Colour Grey
Connection Angle 180°
Series MEDI-SNAP®

Reviews

Be the first to submit a review

Trustpilot