ODU S11M07-P02MPH0-0000 MEDI-SNAP 14A 2-Pin Circular Connector Push-Pull

Image Representative of Range

ODU S11M07-P02MPH0-0000 MEDI-SNAP 14A 2-Pin Circular Connector Push-Pull

MPN
S11M07-P02MPH0-0000
Brand
ODU
EAN-13
2050001135759
Order Code
12-5656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The ODU MEDI-SNAP Circular Connector, model S11M07-P02MPH0-0000, designed by ODU, features a reliable push-pull locking mechanism and supports a nominal current of 14 A with 2 pins. This connector is typically used in medical and industrial applications requiring secure and efficient connections. Its design prioritises durability and ease of use in demanding environments.
Type Bullet connector
Number of Contacts 2
Orientation 180°
AWG 20
Cable Diameter 14mm
Colour Grey
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Cross Section 0.5mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 14A
Nominal Voltage 600V
Number of pins 2
Seal Push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Reviews

Be the first to submit a review

Trustpilot