ODU KM1020122934007 MEDI-SNAP Accessory Anti-Twist Protection

Image Representative of Range

ODU KM1020122934007 MEDI-SNAP Accessory Anti-Twist Protection

MPN
KM1 020 122 934 007
Brand
ODU
EAN-13
2050001135889
Order Code
12-5651
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The ODU KM1 020 122 934 007 is a bullet connector collet designed as an accessory for the MEDI-SNAP circular connector. This component ensures a secure and reliable connection, typical in medical technology applications. Manufactured by ODU, it supports high performance in demanding environments.
Type Bullet connector collet
Cable Ø (max.) 5mm
Cable Ø range 4.2 - 5mm
Cable Ø up to 4.2mm
Colour Grey
Connection Angle 180°
Series MEDI-SNAP®

Reviews

Be the first to submit a review

Trustpilot