ODU KM1 020 123 934 007 Accessory for Circular Connector Anti-Twist

Image Representative of Range

ODU KM1 020 123 934 007 Accessory for Circular Connector Anti-Twist

MPN
KM1 020 123 934 007
Brand
ODU
EAN-13
2050001135896
Order Code
12-5652
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

ODU bullet connector collet, model KM1 020 123 934 007 is designed for use with MEDI-SNAP circular connectors. This accessory ensures a secure and reliable connection, enhancing the performance of the circular connector system. It is typically utilised in medical applications where dependable data and power transmission are crucial.
Type Bullet connector collet
Cable Ø (max.) 6.5mm
Cable Ø range 5.3 - 6.5mm
Cable Ø up to 5.3mm
Colour Grey
Connection Angle 180°
Series MEDI-SNAP®

Reviews

Be the first to submit a review

Trustpilot