ODU KM1 020 111 934 005 Clamping Nut for MEDI-SNAP Colour Coding

Image Representative of Range

ODU KM1 020 111 934 005 Clamping Nut for MEDI-SNAP Colour Coding

Order Code:

12-5647

Brand: ODU MPN: KM1 020 111 934 005 EAN-13: 2050001135940
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 in stock, despatched in 4 working days

ODU KM1 020 111 934 005 accessory is designed specifically for the MEDI-SNAP Circular Connector. This accessory ensures secure and reliable connections due to its robust round plug spanner nut. It is typically used in applications requiring high-quality, dependable connectivity solutions.
Type #####Rundstecker Spannmutter
Colour Green
Connection Angle 180°
Series MEDI-SNAP®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot