ODU G51M07-P04LJG0-0004 MEDI-SNAP 4-Pin 10A Circular Connector Autoclavable

Image Representative of Range

ODU G51M07-P04LJG0-0004 MEDI-SNAP 4-Pin 10A Circular Connector Autoclavable

MPN
G51M07-P04LJG0-0004
Brand
ODU
EAN-13
2050001135636
Order Code
12-5644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The ODU G51M07-P04LJG0-0004 connector, manufactured by ODU, is a circular connector designed to handle a nominal current of 10 amps with 4 pins. Its robust design and reliable performance make it suitable for demanding medical and industrial applications. This bullet-style connector is ideal where quick and secure connections are essential.
Type Bullet connector
Number of Contacts 4
Orientation 180°
AWG 22
Cable Diameter 14mm
Colour Grey
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Cross Section 0.38mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 10A
Nominal Voltage 600V
Number of pins 4
Seal Plastic push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Reviews

Be the first to submit a review

Trustpilot