Obsbot OAB-2305-CW Tail 2 4K video conferencing AI fast auto-tracking 3840x216px

MPN
OAB-2305-CW
Brand
Obsbot
EAN-13
6971889230663
Order Code
19-3701
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1663.30 £1413.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

OBSBOT OAB-2305-CW is a precision-engineered webcam known as the Tail 2, designed to deliver high-quality 4K video conferencing with a resolution of 3840x2160 pixels. This device integrates advanced AI fast auto-tracking capabilities, intelligently adjusting its focus and framing in dynamic environments, making it ideal for use in video chats, on platforms such as Skype, or in any internet-connected videophone applications. Typically employed in professional settings, the OBSBOT OAB-2305-CW enhances remote work environments, supports virtual meetings, and provides superior visual communication for teleconferencing. Its high-performance specifications make it suitable for both corporate and educational applications, where reliable video quality and smart camera capabilities are paramount.
Type 4K video conferencung solution
Pixels 3840 x 2160 Pixel
Colour Black
Product Type 4K video conferencung solution
Weight 1.066g
Base Compatible with
Clamp Holder Compatible with
Depth 103.5mm
Dimensions (W x H x D) 97.5 x 155 x 103.5 mm
Frames per second 60
Height 155mm
Interpolated photo 3840 x 2160 Pixel
Interpolated video 3840 x 2160 Pixel
Width 97.5mm

Reviews

Be the first to submit a review

Trustpilot