OBO Bettermann 7205702 TK 06 Ceramic Terminal 6mm² High Temp Clamp

MPN
7205702
EAN-13
4012196396634
Order Code
05-6189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.44
10+ £14.16
100+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The OBO Bettermann 7205702 TK 06 ceramic terminal ensures reliable connections with a fixed capacity of 6-6 mm² and one pin per unit. Made from durable ceramic, it is designed for safe and efficient usage in electrical installations. This EU standard terminal is commonly used in various electrical systems to provide secure wire connections.
Type Ceramic connector
Number of Circuits 1
Wire Gauge 6mm²
Connection Screws
Current Rating 41A
Dim (L x W) 21.5 mm x 8.5 mm
Length 21.5mm
Nominal Voltage 250V
Number of pins 1
Number of Ways 1
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot