OBO Bettermann 7205700 TK 04 High Temp Ceramic Terminal 4-4 mm² 5 pcs

MPN
7205700
EAN-13
4012196396627
Order Code
05-6188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.95
10+ £16.47
100+ £16.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The OBO Bettermann 7205700 TK 04 ceramic terminal is a versatile connector designed for flexible to fixed wiring applications with a range of 4-4 mm². Featuring a robust ceramic body, this EU standard terminal has a single pin and comes in a pack of five pieces. It is ideal for secure and reliable connections in electrical installations, particularly in environments requiring heat or flame resistance.
Type Ceramic connector
Number of Circuits 1
Wire Gauge 4mm²
Connection Screws
Current Rating 32A
Dim (L x W) 21.5 mm x 8.5 mm
Length 21.5mm
Nominal Voltage 400V
Number of pins 1
Number of Ways 1
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot