OBO Bettermann 6193099 End Piece Pure White 15x15mm For WDK Channels

MPN
6193099
EAN-13
4012196797172
Order Code
05-6171
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The OBO Bettermann 6193099 End piece is a pure white component measuring 15 mm by 15 mm. It is designed for use with conduits or cable ducts to provide a neat finish. Typical applications include wiring and flush mount conduit systems.
Type End cap
Colour White
Length n/a
Internal Diameter n/a
Diameter (W x H) 15 mm x 15 mm
Height 15mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot