OBO Bettermann 6178525 Countersunk-Head Rivet 6mm Ø 100 pcs Expanding

MPN
6178525
EAN-13
4012196337057
Order Code
05-6148
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

OBO Bettermann manufactures the 6178525 countersunk-head rivet with a diameter of 6 mm. This product, identified as KSN22, comes in a pack of 100 pieces, ideal for seamless and smooth installations. It is typically used in applications requiring flush finishes, such as metalworking and construction.
Type Countersunk-head rivet
Diameter 6mm
Length 6mm
Dim (Ø) 6mm

Reviews

Be the first to submit a review

Trustpilot