OBO Bettermann 6132604 Cable Duct 500x24x24mm White 1pc

MPN
6132604
EAN-13
4012196727728
Order Code
05-6116
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OBO Bettermann 6132604 Cable duct is a white conduit measuring 500 x 24 x 24 mm, designed for efficient cable management. This VF 20KB rws model provides secure routing and protection for electrical cables. Ideal for both residential and commercial installations, it ensures a neat and organised appearance.
Type Cable duct
Colour White
Length 500mm
Internal Diameter n/a
Diameter (L x W x H) 500 x 24 x 24 mm
Height 24mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot