OBO Bettermann 6120008 Inset Socket White 45x45x42 mm Rapid Mounting Brackets

MPN
6120008
EAN-13
4012196046966
Order Code
17-0280
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.60 £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OBO Bettermann 6120008 is featuring an inset socket in white, measuring 45x45x42 mm, designed for efficient integration in electrical systems. Known alternatively by the identifier 1957903, this socket is equipped with rapid mounting brackets that facilitate fast and secure installation. Engineered to accommodate modern infrastructures, it is typically used in residential, commercial, and industrial settings where precise and reliable electrical connections are required. The compact dimensions and straightforward installation make it an ideal choice for dense or limited space applications, ensuring compliance with standard electrical installation practices.
Type Inset
Colour White
Component Socket
Content 1
Depth 42mm
Dimensions (W x H x D) 45 x 45 x 42 mm
Height 45mm
Nominal Current 16A
Product Type Inset
Weight 0.04
Width 45mm

Reviews

Be the first to submit a review

Trustpilot