OBO Bettermann 5099609 V20-C Surge Arrester 20kA VDE-tested Plug-in

MPN
5099609
EAN-13
4012195396918
Order Code
05-6087
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 28 despatched in 4 working days

The OBO Bettermann 5099609 surge arrester features a robust 20 kA capacity, ideal for protecting electrical systems from surges. With its V20-C 0-280 rating, it efficiently defends against transient voltages. It's typically used in residential and commercial electrical installations to safeguard sensitive electronics.
Type Surge arrester
Size/ Dimensions (W x H x D) 17.5 x 45 x 48 mm
Colour White
Depth 48mm
Height 45mm
IP Rating IP20
Leakage Current 20kA
Misc Attribute Installation type: on the basis of element
Nominal Voltage 230V AC
Operating Temperature -40 to +80°C
Weight 0.09
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot