OBO Bettermann 5088445 Generator Junction Box for PV Systems IP66 DC<4kV

MPN
5088445
EAN-13
4012197365004
Order Code
05-6086
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The OBO Bettermann 5088445 generator junction box is designed for efficient power distribution. It features robust construction suitable for various electrical installations. Typically used in generator systems, it ensures secure and reliable connections.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 240.00 x 191.00 x 125.00 mm
Enclosure Height 191.00mm
Enclosure Width 240.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot