OBO Bettermann 5088435 Generator Junction Box for 2x2 Strings IP66 UV-safe

MPN
5088435
EAN-13
4012197365165
Order Code
05-6084
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £201.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OBO Bettermann manufactures the 5088435 generator junction box, a robust and reliable component designed for electrical connections. It efficiently optimises the distribution of power from generators, ensuring safety and stability. Typical applications include emergency power systems and temporary power setups.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 150.00 x 190.00 x 125.00 mm
Enclosure Height 190.00mm
Enclosure Width 150.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot