OBO Bettermann 5088430 Junction Box Photovoltaic IP66 UV Resistant

MPN
5088430
EAN-13
4012197365141
Order Code
05-6083
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £235.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The OBO Bettermann 5088430 generator junction box is a robust component suited for secure electrical connections. It typically features weather-resistant construction, making it ideal for outdoor and industrial applications. This junction box is commonly used in generator systems to facilitate safe and efficient circuit integration.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 150.00 x 190.00 x 125.00 mm
Enclosure Height 190.00mm
Enclosure Width 150.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot