OBO Bettermann 5088410 Junction Box Type 1+2 for Photovoltaic Systems

MPN
5088410
EAN-13
4012197365028
Order Code
05-6081
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £368.14 £312.92
10+ £306.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OBO Bettermann 5088410 generator junction box is a robust enclosure designed for safe electrical connections. This durable box is ideal for integrating generator systems in various installations. It ensures reliable power distribution, making it suitable for both residential and industrial applications.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 240.00 x 191.00 x 125.00 mm
Enclosure Height 191.00mm
Enclosure Width 240.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot