OBO Bettermann 5088400 Generator Junction Box UV Resistant IP66

MPN
5088400
EAN-13
4012197365066
Order Code
05-6079
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £240.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

The OBO Bettermann 5088400 generator junction box is a robust and reliable component designed for efficient power distribution. Featuring durable construction, it is suitable for use in industrial and commercial settings. Ideal for connecting generators to electrical circuits, ensuring safe and effective operation.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 150.00 x 190.00 x 125.00 mm
Enclosure Height 190.00mm
Enclosure Width 150.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot