OBO Bettermann 5084036 Mounting Frame LSA-M Tray for 5 Pins 22.5mm Grid

MPN
5084036
EAN-13
4012195525554
Order Code
05-6078
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

OBO Bettermann's 5084036 LSA-steel mounting frame is designed for durable and reliable installations. It features robust metal construction, ensuring a secure fit for components. This mounting frame is typically used in electrical and telecommunications applications to organise and support equipment.
Type Mounting Frame
Number of Circuits 5
Dim (L x W x H) 110.5 x 105 x 42 mm
Factory colour Metal
Height 42mm
Length 110.5mm
Misc Attribute LSA-M
Width 105mm

Reviews

Be the first to submit a review

Trustpilot