OBO Bettermann 5015545 Equipotential Bonding Rail 6x1.5-10mm² 53x120mm

MPN
5015545
EAN-13
4012195378433
Order Code
05-6070
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
10+ £39.37
50+ £39.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OBO Bettermann manufactures the 5015545 electrical bonding product, measuring 53 mm by 120 mm. This component, designed for electrical safety, is used for secure connections within junction boxes. It is particularly suitable for ensuring reliable electrical conductivity in wiring systems.
Type Electrical bonding
Length 53mm
Mounting Type Flush mount
Size (L x W) 53 mm x 120 mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot