OBO Bettermann 5015081 Electrical Bonding Grey Steel Base Nickel Strip

MPN
5015081
EAN-13
4012195378310
Order Code
05-6066
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

OBO Bettermann's 5015081 1809 M electrical bonding is a reliable and efficient solution for grounding applications. This product ensures effective electrical connection, enhancing safety and performance. It is typically used in construction and industrial settings to maintain electrical continuity and prevent static discharge.
Type Electrical bonding
Current Rating 100kA
Dimensions (L x W x H) 188 x 52 x 43 mm
Height 43mm
Length 188mm
Weight 0.28
Width 52mm

Reviews

Be the first to submit a review

Trustpilot