OBO Bettermann 3453820 Ceiling Hook M6 x 70 mm with Washers & Nut

MPN
3453820
EAN-13
4012195513315
Order Code
05-6063
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The OBO Bettermann ceiling hook features an M6 x 70 mm specification, offering robust support for ceiling applications. Manufactured by OBO Bettermann, it is identified by the part number 3453820. This ceiling hook is typically used for securely hanging fixtures or installations from ceilings.
Type Ceiling hook
Material Steel
(Ø) 13mm
Colour Multicolour
Dim (Ø x L) 13 mm x 70 mm
Dimensions l x d x D 70 x 13 x
Length 70mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot