OBO Bettermann 3450066 Ceiling Hook 3.9x60 mm Wood Screw Thread

MPN
3450066
EAN-13
4012195304395
Order Code
05-6062
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The OBO Bettermann ceiling hook, 3450066, is a durable metal hook measuring 3.9x60 mm. Typically used for suspending items from ceilings, it offers a reliable solution for residential or commercial spaces. Part number 915 3.9x60 G makes it ideal for securing light fixtures or decorations.
Type Ceiling hook
Material Steel
(Ø) 20mm
Colour Multicolour
Dim (Ø x L) 20 mm x 60 mm
Dimensions l x d x D 60 x 20 x
Length 60mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot