OBO Bettermann 3450058 Ceiling Hook 3.9x50mm With Wooden Screw Thread

MPN
3450058
EAN-13
4012195304340
Order Code
05-6061
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The OBO Bettermann 3450058 ceiling hook, measuring 3.9x50 mm, is designed for reliable overhead suspension. Manufactured by OBO Bettermann, it is ideal for securely hanging lightweight objects from ceilings. Typical applications include supporting lighting fixtures or decorative elements in residential or commercial spaces.
Type Ceiling hook
Material Steel
(Ø) 17mm
Colour Multicolour
Dim (Ø x L) 17 mm x 50 mm
Dimensions l x d x D 50 x 17 x
Length 50mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot