OBO Bettermann 2228858 Cable Clips 14mm Ø Grey 100 pcs With Nail

Image Representative of Range

OBO Bettermann 2228858 Cable Clips 14mm Ø Grey 100 pcs With Nail

MPN
2228858
EAN-13
4012195219989
Order Code
12-5642
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

OBO Bettermann cable clips are designed for cable mounting with a bundle diameter range of up to 14 mm and come in grey. These clips feature steel nails that are 40 mm long and are supplied in packs of 100 pieces. They are ideal for securing cables in residential or commercial installations.
Type Cable Clips
Material Polypropylene
Colour Grey
Bundle diameter 10 - 14mm
Bundle Ø (max.) 14mm
Bundle Ø range 14 mm (max)
Length (nail) 40mm

Reviews

Be the first to submit a review

Trustpilot