OBO Bettermann 2153920 Cable Trunking Grey 2000 mm Conduit & Trunking

Order Code:

17-0276

Brand: OBO Bettermann MPN: 2153920 EAN-13: 4012195025214

Discontinued


OBO Bettermann 2153920 is a grey cable trunking designed for the effective management and protection of electrical cables and wiring systems over a length of 2000 mm. This conduit and trunking solution, identified by the code 2953 M25 LGR, serves as a protective cable jacket, ensuring robust safeguarding against physical damage and environmental factors, which is essential for maintaining system integrity in various installations. Its sturdy construction makes it suitable for use in industrial settings, commercial buildings, and other engineering applications where secure and organised cable routing is paramount. Compatible with a range of fasteners, this product supports efficient and reliable cable installations, contributing to both aesthetic organisation and functional reliability within complex electrical infrastructures.
Type Fasteners
Colour Grey
Length 2000mm
Material PVC
Internal Diameter 21.8mm
Content 1
Outside Diameter 25mm

Trustpilot