OBO Bettermann 2153904 Conduit Cable Trunking Grey 2000mm

MPN
2153904
EAN-13
4012195028093
Order Code
17-0275
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 13/11/2026

OBO Bettermann 2153904 presents a robust and reliable solution for cable management with its conduit cable trunking in a grey finish. This product, measuring 2000mm in length, is designed to protect cables in both residential and industrial environments, ensuring efficient organisation and safety of electrical wiring systems. The conduit, known by the alternate description 2953 M16 LGR, is made from durable materials that withstand wear and environmental conditions, providing long-lasting performance. Common applications include use in electrical installations where effective cable routing and protection are paramount, such as in infrastructure projects, public buildings, and transport systems, safeguarding against mechanical damage and maintaining system integrity.
Type Conduit
Colour Grey
Length 2000mm
Material PVC
Internal Diameter 13.2mm
Content 1
Outside Diameter 15.6mm

Reviews

Be the first to submit a review

Trustpilot