OBO Bettermann 2056372 Screw Terminal 12-Pin Steel Twist'n'Pull White

MPN
2056372
EAN-13
4012195702498
Order Code
05-6044
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The OBO Bettermann 2056372 is a white serial screw terminal featuring 12 pins suitable for fixed and flexible connections ranging from 10-10 mm². Manufactured to EU standards, this lustre terminal serves as a reliable connector for electrical installations. It is ideal for applications requiring secure wiring in residential and commercial environments.
Type Screw terminal
Number of Circuits 12
Pitch 23mm
Wire Gauge 10mm²
Mounting Type Screw
Connection Screws
Current Rating 57A
Dim (L x W) 135 mm x 23 mm
Factory colour White
Length 135mm
Misc Attribute 76 CE WS
Nominal Voltage 450V
Number of pins 12
Temperature Range -5 to +80°C
Width 23mm

Reviews

Be the first to submit a review

Trustpilot