OBO Bettermann 2056070 Screw Terminal 12-Pin Steel Twist 'n' Pull

MPN
2056070
EAN-13
4012195702610
Order Code
05-6042
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The OBO Bettermann 2056070 Serial Screw Terminal is a white connector with 12 pins, designed to accommodate flexible wires of 4-4 mm². It is suitable for securely joining electrical wires in compliance with EU standards. Typically used in lighting and electrical distribution systems, this product ensures reliable connections for various applications.
Type Screw terminal
Number of Circuits 12
Pitch 16.6mm
Wire Gauge 4mm²
Mounting Type Screw
Connection Screws
Current Rating 32A
Dim (L x W) 93 mm x 16.6 mm
Factory colour White
Length 93mm
Misc Attribute 72 CE WS
Nominal Voltage 450V
Number of pins 12
Temperature Range -5 to +80°C
Width 16.6mm

Reviews

Be the first to submit a review

Trustpilot