OBO Bettermann 2054425 61 HSK45 5 pins 0.02-4 mm² Flexible 45 pc

MPN
2054425
EAN-13
4012197278588
Order Code
17-0271
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.88
10+ £24.00
100+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

OBO Bettermann 2054425 is also referred to by the alternate description 3474416 - OBO Bettermann 2054425. This component features a design with 5 pins and is suitable for flexible applications requiring conductor cross-sections ranging from 0.02 mm² to 4 mm². It is a robust solution packaged in quantities of 45 pieces, which makes it ideal for efficient use in various electrical and electronic systems. Engineers may typically use these components in the construction and maintenance of control panels, switchboards, and other electrical assemblies where reliability and precise conductor connection are paramount.
Type Terminal Block
Number of Circuits 5
Wire Gauge 0.2–4mm²
Mounting Type Screw
AWG 24 - 12
Colour Transparent
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connector clip features Latch
Content 45
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.02mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.02mm²
Current Rating (A) 32
Dimensions (L x W) 19.6 mm x 31.3 mm
Length 19.6mm
Length (mm) 19.6mm
Material (details) Plastic
Nominal Current 32A
Nominal Voltage 450V AC
Number of pins 5
Number of Ways 5
Product Type Terminal Block
Stripping length 9 - 10mm
Stripping length (max.) mm 11-12mm
Temperature Range -5 - +85°C
Voltage Rating (V, V DC) 450
Weight (g, g/m) 8.2
Width 31.3mm
Width (mm) 31.3

Reviews

Be the first to submit a review

Trustpilot