OBO Bettermann 2054423 61 HSK43 3pin flexible 0.02-4 mm² 0.02-2.5 mm² 75pc

MPN
2054423
EAN-13
4012197278571
Order Code
17-0269
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.61
10+ £24.69
100+ £24.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

OBO Bettermann 2054423, alternatively described as 3474415, is a technically robust, product designed for versatile electrical applications. This 3-pin connector accommodates flexible wires with cross-sectional areas ranging from 0.02 to 4 mm² and solid wires from 0.02 to 2.5 mm², making it highly adaptable for use in precision wiring environments. The product is typically utilised in control panels, automation systems, and other electrical installations where reliable connectivity and current-carrying capacity are essential. With a package of 75 pieces, it provides engineers with ample units for both small-scale prototyping and large-scale projects, ensuring dependable performance in various demanding applications.
Type Terminal Block
Number of Circuits 3
Wire Gauge 0.2–4mm²
Mounting Type Screw
AWG 24 - 12
Colour Transparent
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Connector clip features Latch
Content 75
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.02mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.02mm²
Current Rating (A) 32
Dim 19.6 x 19.9 x 10.5 mm (L x W x H)
Dimensions (L x W) 19.6 mm x 19.9 mm
Insulation Material Thermoplastic
Length 19.6mm
Length (mm) 19.6mm
Material (details) Plastic
Nominal Current 32A
Nominal Voltage 450V AC
Number of pins 3
Number of Ways 3
Product Type Terminal Block
Stripping length 9 - 10mm
Stripping length (max.) mm 11-12mm
Temperature Range -5 - +85°C
Voltage Rating (V, V DC) 500 V
Width 19.9mm
Width (mm) 19.9

Reviews

Be the first to submit a review

Trustpilot