OBO Bettermann 2008820 SDB 03L PS Distribution Board IP66 1 Row

MPN
2008820
EAN-13
4012196465705
Order Code
05-5991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
50+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

OBO Bettermann manufactures the SDB 03L PS distribution board, designed for surface mounting. This unit features a single row configuration and is typically used in residential or commercial electrical distribution for organising electrical circuits. The distribution board serves as a fuse box in electrical systems, ensuring safe and efficient circuit management.
Type Distribution board
Dimensions (W x H x D) 190 x 125 x 150 mm
Colour Grey
Depth 150mm
Height 125mm
IP Rating IP66
Mounting Type Surface-mount
Number of Rows 1
Width 190mm

Reviews

Be the first to submit a review

Trustpilot