OBO Bettermann 2008804 SDB 05 PS Distribution Board IP66 1 Row Surface-Mount

MPN
2008804
EAN-13
4012196465675
Order Code
05-5990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The OBO Bettermann distribution board, model 2008804 SDB 05 PS, is a surface-mount switchboard cabinet featuring one row. It is typically used for housing electrical components such as fuse boxes in residential or commercial settings. This reliable distribution cabinet is available in single-unit packages for convenient installations.
Type Distribution board
Dimensions (W x H x D) 150 x 125 x 190 mm
Colour Grey
Depth 190mm
Height 125mm
IP Rating IP66
Mounting Type Surface-mount
Number of Rows 1
Width 150mm

Reviews

Be the first to submit a review

Trustpilot