OBO Bettermann 2007927 Junction Box 114x114mm with Deflection Openings

MPN
2007927
EAN-13
4012196610143
Order Code
05-5989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The OBO Bettermann 2007927 junction box, measuring 114 mm by 114 mm, is designed for secure and reliable electrical connections. Manufactured to high standards, it features robust construction suitable for various indoor applications. It is ideal for safely housing electrical components in residential and commercial environments.
Type Junction box
Material Plastic
Protection Rating IP67
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP67
Mounting None

Reviews

Be the first to submit a review

Trustpilot