OBO Bettermann 2007918 Junction Box 114x114mm Plug-In Seal 1pc

MPN
2007918
EAN-13
4012196085484
Order Code
05-5987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.23 £13.80
10+ £12.97
100+ £12.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The OBO Bettermann 2007918 junction box measures 114 mm by 114 mm and fits standard electrical installations. Designed for secure cable management, it features a robust build suitable for both domestic and commercial environments. Ideal for organising and protecting wire connections, it ensures safety and efficiency in electrical setups.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP67
Mounting None

Reviews

Be the first to submit a review

Trustpilot