OBO Bettermann 2007910 Junction Box 114x114mm Cable with Plug-in Seal

MPN
2007910
EAN-13
4012195885399
Order Code
05-5985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OBO Bettermann junction box 2007910 measures 114 mm by 114 mm and comes in a single piece. It is designed for safe enclosure of electrical connections and protection against environmental factors. Ideal for industrial or residential electrical installations, this robust junction box ensures secure and reliable connectivity.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP67
Mounting None
Pipe Ø 20mm

Reviews

Be the first to submit a review

Trustpilot