OBO Bettermann 2007734 Junction Box 190x150mm IK10 Thermoplastic

MPN
2007734
EAN-13
4012195985914
Order Code
05-5982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The OBO Bettermann 2007734 junction box measures 190 mm in length and 150 mm in width. It is designed for providing secure and reliable electrical connections. This robust junction box is ideal for both residential and commercial electrical installations.
Type Junction box
Material Thermoplastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 190 mm x 150 mm
Enclosure Length 190mm
Enclosure Width 150mm
IP Rating IP66
Mounting None

Reviews

Be the first to submit a review

Trustpilot