OBO Bettermann 2007525 Junction Box 114x114mm Thermoplastic Locknut

MPN
2007525
EAN-13
4012195286660
Order Code
05-5980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.74
10+ £10.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The OBO Bettermann 2007525 is a junction box measuring 114 mm by 114 mm. This robust component is ideal for electrical connections, ensuring safety and organisation in installations. Typically used in domestic or commercial wiring applications, it accommodates various cable entry points efficiently.
Type Junction box
Material Thermoplastic
Protection Rating IP66
Colour White
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP66
Mounting None

Reviews

Be the first to submit a review

Trustpilot