OBO Bettermann 2007517 Junction Box 90x90mm Polypropylene EVA Seals

MPN
2007517
EAN-13
4012195286622
Order Code
05-5979
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The OBO Bettermann 2007517 junction box measures 90 mm by 90 mm. It is designed for secure electrical connections, ensuring safety and organisation in wiring applications. Typically used in residential and commercial buildings, it is suitable for both indoor and outdoor installations.
Type Junction box
Material Polypropylene
Protection Rating IP55
Colour White
Dimensions (L x W) 90 mm x 90 mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot