OBO Bettermann 2007509 Junction Box 80mm x 51mm Thermoplastic Polypropylene

MPN
2007509
EAN-13
4012195286615
Order Code
05-5978
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OBO Bettermann junction box T 25 RW measures 80 mm in diameter and 51 mm in depth. It is ideal for safely housing electrical connections in both residential and commercial settings. This durable junction box is supplied as one piece and is essential for organised and protected wiring installations.
Type Junction box
Material Thermoplastic
Protection Rating IP65
Colour White
Dimensions (Ø x D) 80 mm x 51 mm
(Ø) 80mm
Enclosure Width 51mm
Mounting None

Reviews

Be the first to submit a review

Trustpilot