OBO Bettermann 2007430 Junction Box Ø80xD51 mm Thermoplastic Polypropylene

MPN
2007430
EAN-13
4012195441168
Order Code
05-5975
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.35 £7.10
10+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The OBO Bettermann 2007430 junction box measures 80 mm in diameter and 51 mm in depth. This durable junction box is typically used for concealing and protecting electrical connections. It is suitable for a variety of residential and commercial applications.
Type Junction box
Material Thermoplastic
Protection Rating IP65
Colour Grey
Dimensions (Ø x D) 80 mm x 51 mm
(Ø) 80mm
Enclosure Width 51mm
IP Rating IP65
Mounting Terminal

Reviews

Be the first to submit a review

Trustpilot